Tektronix Oscilloscope Software
- RS Stock No.:
- 908-2843
- Mfr. Part No.:
- MDO4AFG
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-2843
- Mfr. Part No.:
- MDO4AFG
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
Tektronix MDO4000C Arbitrary Function Generator Option MDO4AFG
Tektronix MDO4000C arbitrary function generator option MDO4AFG can be used to simulate sensor signals within a design or add noise to signals to perform margin testing. It generates output of predefined waveforms up to 50 MHz for sine, square, pulse, ramp/triangle, DC, noise, sin(x)/x(Sinc), Gaussian, Lorentz, exponential rise/fall, Haversine and cardiac. MDO4AFG provides 128 k points of record for storing waveforms (from the analog input, a saved internal file location, a USB mass storage device or from an external PC). Once a waveform is in
the edit memory of the arbitrary waveform generator, it can be modified using an on-screen editor and then replicated out of the generator. The MDO4000C is compatible with Tektronix ArbExpress PC-based waveform creation and editing software, making creation of complex waveforms fast and easy. Users can transfer waveform files to MDO4000C edit memory via USB (or LAN or USB mass storage device) to be output from the AFG in the oscilloscope.
the edit memory of the arbitrary waveform generator, it can be modified using an on-screen editor and then replicated out of the generator. The MDO4000C is compatible with Tektronix ArbExpress PC-based waveform creation and editing software, making creation of complex waveforms fast and easy. Users can transfer waveform files to MDO4000C edit memory via USB (or LAN or USB mass storage device) to be output from the AFG in the oscilloscope.
Mixed Domain Oscilloscopes